
SPEAKER, 15MMX15MM, 8OHM, 200mW
Sign in to ask questions about the Star Micronics NCT-03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Star Micronics NCT-03B technical specifications.
| Frequency | 1.8kHz |
| Impedance | 8R |
| Length | 15mm |
| Resistance | 8R |
| Self Resonant Frequency | 1.8kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics NCT-03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.