TRANSDUCER, BUZZER, 2.048KHZ, 89DB, 1.5V; Sound Level SPL:89dB; Transducer Function:Buzzer; Current Rating:11mA; Resonant Frequency:2.048kHz; External Diameter:16mm; External Depth:14mm; Operating Current Max:15mA ;RoHS Compliant: Yes
Star Micronics QMB-01S/L technical specifications.
| Current Rating | 11mA |
| Mount | External |
| Self Resonant Frequency | 2.05kHz |
| RoHS | Compliant |
No datasheet is available for this part.