StarA SAC-30A-45-MC-3.7 Audio > Indicators
Star Micronics SAC-30A-45-MC-3.7 technical specifications.
| Impedance | 45R |
| Outside Diameter | 32mm |
| Resistance | 45R |
| Self Resonant Frequency | 500Hz |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics SAC-30A-45-MC-3.7 to view detailed technical specifications.
No datasheet is available for this part.