
Sign in to ask questions about the Star Micronics SCG-16B-LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Star Micronics SCG-16B-LS technical specifications.
| Height | 16mm |
| Impedance | 8R |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Self Resonant Frequency | 780Hz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics SCG-16B-LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
