
The TMB-12 is a piezoelectric buzzer with a current rating of 30mA and a frequency of 2.3kHz. It has a height of 9.5mm and an outside diameter of 12mm. Operating temperatures range from -40°C to 85°C, and the device is powered by a 12V supply voltage. The TMB-12 is not Reach SVHC compliant.
Star Micronics TMB-12 technical specifications.
| Current Rating | 30mA |
| Frequency | 2.3kHz |
| Height | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 12V |
| Outside Diameter | 12mm |
| Pin Diameter | 0.6mm |
| Pin Length | 7.6mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.2kHz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics TMB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
