
Sign in to ask questions about the Star Micronics TMB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Star Micronics TMB05 technical specifications.
| Current Rating | 30mA |
| Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6.5V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Outside Diameter | 12mm |
| Pin Diameter | 0.6mm |
| Pin Length | 7.6mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics TMB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
