TRANSDUCER, BUZZER, 730HZ, 85DB, 5V; Supply Voltage Max:5V; Sound Level SPL:85dB; Transducer Function:Sounder; Current Rating:80mA; Resonant Frequency:730Hz; Transducer Mounting:Through Hole; External Diameter:25mm ;RoHS Compliant: Yes
Star Micronics TMX-06 technical specifications.
| Current Rating | 80mA |
| Mount | Through Hole |
| Self Resonant Frequency | 730Hz |
| RoHS | Not Compliant |
No datasheet is available for this part.