Transducer, Buzzer, 1.5KHZ, 110DB, 12V
Star Micronics TMX-12H N/L technical specifications.
| Current Rating | 55mA |
| Mount | External |
| Self Resonant Frequency | 1.5kHz |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics TMX-12H N/L to view detailed technical specifications.
No datasheet is available for this part.