
1 Channel Analogue Surface Mount Time Switch, Measures Hours, 230 V ac
Starkstrom 923229 technical specifications.
| Depth | 73mm |
| Height | 92.5mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.
