1 Channel Analogue Surface Mount Time Switch; Measures Hours; 24 V ac/dc
Starkstrom 924130 technical specifications.
| Depth | 73mm |
| Height | 92.5mm |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.