HOLDER FOR 167 & 423 SERIES ;ROHS COMPLIANT: NA
Starrett 110 technical specifications.
| Package/Case | 423 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Polycarbonate |
| RoHS | Not Compliant |
No datasheet is available for this part.