Starrett DW900 technical specifications.
| Caliper Type | Dial |
| Capacity | 150mm |
| Imperial or Metric | Metric |
| Display Type | Dial |
| Accuracy | ±0.02 mm |
| RoHS | Compliant |
Download the complete datasheet for Starrett DW900 to view detailed technical specifications.
No datasheet is available for this part.