Starrett DY094 Micrometer External, Range 0 25 mm With UKAS Calibration
Starrett DY094 technical specifications.
| Accuracy | ±0.002 mm |
| Imperial or Metric | Metric |
| Calibrated | UKAS |
| Maximum Measurement | 25mm |
| Minimum Measurement | 0mm |
| RoHS | Compliant |
No datasheet is available for this part.