Access Usb Single Slot Card Reader For Sd/Mmc/Ms/Ms Pro
Startechcom FCREADU3C technical specifications.
| Card Type | CF-I|CF-II|MicroSD|MicroSDHC|MicroSDXC|MMC|SD|SDHC|SDXC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Minimum Storage Temperature | -20°C |
| Maximum Storage Temperature | 75°C |
| Interface Type | USB 2.0|USB C 3.0|USB C 3.1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.