This 10-port USB 3.0 hub supports transmission speeds of up to 5Gbps and operates within a temperature range of 0 to 40°C. It does not feature MDI/MDIX ports. The hub measures 201mm in length, 60mm in depth, and 24mm in height, with a product weight of 144 grams.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 3.0 |
| Number of Ports | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Transmission Speed | 5Gbps |
| MDI/MDIX Port | No |
| Product Depth | 60mm |
| Height | 24mm |
| Product Weight | 144g |
| Product Length | 201mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |