Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 2.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| Product Depth | 57.3mm |
| Height | 26mm |
| Product Weight | 207g |
| Product Length | 114mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |