Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 3.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Transmission Speed | 5Gbps |
| MDI/MDIX Port | No |
| Product Depth | 68mm |
| Height | 23mm |
| Product Weight | 84g |
| Product Length | 95mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |