Network Interface Card 10Mbps/100Mbps/1000Mbps Package
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Product Weight | 28g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Minimum Storage Temperature | -20°C |
| Maximum Storage Temperature | 60°C |
| Number of Ports | 1 |
| Operating Systems | Linux Kernel|Win Server 2003|Win 2008 |
| Port Type | RJ-45 |
| Security | No |
| Maximum Data Rate | 10Mbps|100Mbps|1000Mbps |
| Wake-on-LAN | Yes |
| Maximum Operating Humidity | 80% |
| Product Length | 67mm |
| Product Depth | 26mm |
| Height | 16mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |