Resistor, SMT, 1206, 365K Ohm, +/-1%, +/-100ppm, Thk Film, Bulk Marked
State OF THE ART D55342K07B365ER technical specifications.
| Package/Case | 1206 |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| Resistance | 365000R |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for State OF THE ART D55342K07B365ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.