Resistor, SMT, 1206, 715 Ohm, +/-1%, +/-100ppm, Thk Film, Bulk Marked
State OF THE ART D55342K07B715DS technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 715R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for State OF THE ART D55342K07B715DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.