This 9.31K thin film resistor is a surface mount component with a rectangular package shape and a maximum operating temperature of 150 degrees Celsius. It has a maximum voltage rating of 50 volts and is manufactured by State OF THE ART. The resistor has a tolerance of 0.1% and is made using thin film technology. It is not a current sensing or fail safe fusible resistor, nor is it anti-surge or anti-sulfurated.
State OF THE ART S0705CA9311BKBTR technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0705 |
| Package Type | SMD |
| Package/Case | 0705 |
| Product Length (mm) | 1.98 |
| Product Depth (mm) | 1.22 |
| Product Height (mm) | 0.38 |
| Product Weight (g) | 0.0021 |
| Number of Terminals | 2 |
| Resistance Value | 9.31KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 56235 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for State OF THE ART S0705CA9311BKBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.