Sign in to ask questions about the Status DM3600U/S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Status DM3600U/S1 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| RoHS | Compliant |
Download the complete datasheet for Status DM3600U/S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
