
INDICATOR, LED, LOOP POWERED; No. of Digits / Alpha:4; Meter Function:Current Loop Indicator; Meter Range:4mA to 20mA; Supply Voltage Min:-; Supply Voltage Max:-; Operating Temperature Min:-20°C; Operating Temperature Max:75°C; SVHC:No SVHC (16-Dec-2013); Accuracy:±0.01%; Approval Bodies:BS, EN; External Depth:21.5mm; External Diameter:74.8mm; Input Current Max:20mA; Input Current Min:4mA; Operating Temperature Range:-20°C to +75°C; Output Accuracy:-0.01% to 0.01%; Supply Voltage Range:-
Sign in to ask questions about the Status DM700/I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Status DM700/I technical specifications.
| Max Input Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 74.8mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Status DM700/I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
