Status SEM213P technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21.5mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.