Flexible Cable 14AWG 100m 3.9mm Tinned Electrolytic Copper Strands Blue 600VAC 32A
Staubli 61.7556-100-23 technical specifications.
| Type | Flexible Cable |
| Size | 14AWG |
| Maximum Outer Diameter | 3.9mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Blue |
| Conductor Material | Tinned Electrolytic Copper Strands |
| Max Current Rating | 32A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.