Flexible Cable 13AWG 3.9mm Tinned Electrolytic Copper Strands Yellow 600VAC 32A
Staubli 61.7556-100-24 technical specifications.
| Type | Flexible Cable |
| Size | 13AWG |
| Maximum Outer Diameter | 3.9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Jacket Color | Yellow |
| Conductor Material | Tinned Electrolytic Copper Strands |
| Max Current Rating | 32A |
| Max Voltage Rating | 600VAC |
No datasheet is available for this part.