Flexible Cable 14AWG 100m 3.9mm Green/Yellow 600V 32A
Staubli 61.7556-10020 technical specifications.
| Type | Flexible Cable |
| Size | 14AWG |
| Maximum Outer Diameter | 3.9mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Green/Yellow |
| Max Current Rating | 32A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.