The 63.9358-21 is a 20-contact shrouded header from Staubli, designed for wire-to-wire connections. It features a 2-row, 6mm pitch configuration and is rated for 70VDC or 33VAC. The header has a maximum current rating of 10A and a height of 20mm. It is suitable for panel mount applications and is available from Staubli.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Wire |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 6mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 70VDC|33VAC |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |