Conn Wire to Wire SKT 20 POS 6mm Solder Cup ST Panel Mount
Staubli 63.9358-22 technical specifications.
| Type | Wire to Wire |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 6mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 70VDC|33VAC |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.