Conn BNC SKT Solder ST Panel Mount Silver
Staubli 67.9765-22 technical specifications.
| Type | BNC |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.