AC power cable assembly featuring a C14 male connector to a C7 female connector. Constructed with 18 AWG wire and a durable Polyvinyl Chloride jacket, this 1.5-meter assembly supports up to 2.5A at 250V. Designed for reliable power delivery, it operates effectively up to a maximum temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Stayonline 1944 technical specifications.
| Connector Type A | C14 |
| Connector Type B | C7 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.