Cable Assembly AC Power 7.62m IEC 320/C14 to IEC 320/C13 3 to 3 POS PL-RCP Crimp-Crimp 18AWG
Stayonline PFC1418E300 technical specifications.
| Connector Type A | IEC 320/C14 |
| Connector Type B | IEC 320/ C13 |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.