Solid State Drives - SSD 3.5" 16.3 GB Conformal Coating
Stec AT3550-16384C technical specifications.
| Package/Case | Conformal |
| Memory Size | 16.3GB |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Stec AT3550-16384C to view detailed technical specifications.
No datasheet is available for this part.