Sign in to ask questions about the Stec SL64G6F16M8G-A75AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stec SL64G6F16M8G-A75AV technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SL64G6F16M8G-A75AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.