This 64Kx8 static RAM from Stec features an access time of 750ps and a maximum frequency of 266MHz. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 2.3 to 2.7V. The device is mounted via a socket and consists of 9 elements.
Stec SL72A8M64M8M-C75EWU technical specifications.
| Access Time-Max | 750ps |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX72 |
| RoHS | Compliant |
No datasheet is available for this part.