This 72-bit SRAM module features an access time of 500ps and a maximum frequency of 533MHz. It operates within a temperature range of 0°C to 55°C and is powered by a supply voltage between 1.7V and 1.9V. The module is packaged in bulk and has 18 elements. It is designed for socket mounting.
Stec SL72T7W256M8M-A37FYU technical specifications.
| Access Time-Max | 500ps |
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stec SL72T7W256M8M-A37FYU to view detailed technical specifications.
No datasheet is available for this part.