Flash Card 6G-byte 3.3V/5V PC Card 68-Pin
Stec SLATAFL6GBJ technical specifications.
| Density | 6GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.