Memory Cards 128MB 3.3 or 5V Operation
Stec SLCF128JU technical specifications.
| Density | 128MB |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.