Flash Card 3G-byte 3.3V/5V CompactFlash 50-Pin
Stec SLCF3GBJI technical specifications.
| Density | 3GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.18V |
| Mount | Socket |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.