Flash Card 4G-byte 3.3V/5V CompactFlash 50-Pin
Stec SLCF4GM1U technical specifications.
| Density | 4GB |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF4GM1U to view detailed technical specifications.
No datasheet is available for this part.