Flash Card 8G-byte 3.3V/5V CompactFlash 50-Pin
Stec SLCF8GM2PUI technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLCF8GM2PUI to view detailed technical specifications.
No datasheet is available for this part.