
Flash Card 8G-byte 3.3V/5V CompactFlash 68-Pin
Stec SLCF8GM2TUI technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
