Stec SLFDM40LPH-512MM1U technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFDM40LPH-512MM1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.