The SLFLD25-2GM1UI is a 2GB density flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in bulk and is not radiation hardened. It is designed for screw mount applications.
Stec SLFLD25-2GM1UI technical specifications.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stec SLFLD25-2GM1UI to view detailed technical specifications.
No datasheet is available for this part.