The SLUFD2GU2TUI from Stec is a 2GB density memory device designed to operate within a temperature range of -40°C to 85°C. It requires a supply voltage of 5V and can tolerate a supply voltage range of 4.75V to 5.25V. The device is packaged in a bulk package and is mounted via a socket. It is not designed for radiation hardening applications.
Stec SLUFD2GU2TUI technical specifications.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.