
Stego 01602.0-04 technical specifications.
| Package/Case | 120 |
| Depth | 12.5mm |
| Height | 30mm |
| Operating Supply Voltage | 250V |
| Output Power | 3W |
| RoHS Compliant | Yes |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 01602.0-04 to view detailed technical specifications.
No datasheet is available for this part.
