
CFL, CABINET LIGHT, 2G7, 11W; Lighting Type:Compact Enclosure Light; Lamp Base Type:2G7; Input Power:11W; Input Voltage:120VAC; Product Range:-; Average Bulb Life:5000h; For Use With:Enclosures; Length:345mm; Luminous Flux:900lm ;RoHS Compliant: Yes
Stego 02527.1-10 technical specifications.
| Length | 345mm |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Stego 02527.1-10 to view detailed technical specifications.
No datasheet is available for this part.
