
HV 031 Heater With An axial Fan and Power 200 Watt
Stego 03110.0-00 technical specifications.
| Depth | 151mm |
| Height | 22mm |
| Operating Supply Voltage | 230V |
| Output Power | 200W |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Stego 03110.0-00 to view detailed technical specifications.
No datasheet is available for this part.
