Sign in to ask questions about the Stego 140050-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stego 140050-00 technical specifications.
| Mount | External |
| Output Power | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Stego 140050-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
