Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STEINBACH AND VOLLMANN
02807600
Datasheet
Steinbach & Vollmann
02807600
Volume Production
IP65 LIFT & TURN LATCH
IP65 LIFT & TURN LATCH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
46mm
Length
84mm
Material
Polyamide
Width
36mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account